+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 4PDT | |
Switching method | ON-ON | |
AC contacts rating @R | 0.1A / 48V AC | |
DC contacts rating @R | 0.1A / 48V DC | |
Leads | for soldering, straight | |
Manufacturer series | D2 | |
Number of terminals | 12 | |
Terminal pitch | 5.08mm | |
Operating temperature | -10...70°C | |
Kind of toggle | round | |
Max. contact resistance: | 50mΩ | |
Electrical life | 50000 cycles | |
Actuator material | brass | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Mechanical durability | 50000 cycles | |
Contact material | brass | |
Mounting | on panel, THT | |
Body material | polymer | |
Lever plating | chromium | |
Illumination | none | |
Poles number | 4 | |
Lever length | 5.1mm |