+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 0.4kA | |
Rated voltage | 250V DC/690V AC | |
Fuse characteristics | gG | |
Fuse size | NH3 | |
Mounting | clip-on | |
Breaking capacity | 80kA | |
Power dissipation | 34W | |
Contact plating | silver plated | |
Conform to the norm | IEC |