+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D25FD60V-5072

Diode: rectifying; SMD; 600V; 25A; FD; Ufmax: 1.1V; Ifsm: 450A


Manufacturer: SHINDENGEN

Manufacturer part number:
D25FD60V-5072
TME Symbol:
D25FD60V-5072

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
25A
Semiconductor structure
single diode
Case
FD
Max. forward voltage
1.1V
Max. forward impulse current
0.45kA
Leakage current
10µA
Application
automotive industry
Gross weight1.61 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D25FD60V-5072
900 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs