+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D25S13A4GX00LF

Connector: D-Sub; PIN: 25; socket; female; angled; soldering; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
D25S13A4GX00LF
TME Symbol:
D25S13A4GX00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering
Current rating
5A
Contact plating
gold-plated
Colour
black
Enclosure material
steel
Gross weight15 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
D25S13A4GX00LF
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 60 pcs - 2.70 USDGross price for quantities from 60 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 240 pcs - 2.47 USDGross price for quantities from 240 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.