+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2828-42

Socket: integrated circuits; PIN: 28; Pitch: 2.54mm; 15.24mm


Manufacturer: HARWIN

Manufacturer part number:
D2828-42
TME Symbol:
D282842-HAR-0

Specification

Manufacturer
HARWIN
Type of Socket
integrated circuits
Number of pins
28
Terminal pitch
2.54mm
Contact plating
gold-plated, tinned
Row pitch
15.24mm
Contact material
beryllium copper, brass
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets HARWIN
*
D2828-42
154 in an external stock
No. of pieces (Multiplicity: 14)
Minimum order quantity: 56.
Multiplicity: 14.
This product is not available for sale in your country.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.