+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2AW-A053D-R

Microswitch SNAP ACTION; 0.1A/12VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2AW-A053D-R
TME Symbol:
D2AW-A053D-R

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 12V DC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
monostable, 1
IP rating
IP67
Leads
for PCB, soldering lugs
Body dimensions
13.3x5.3x7mm
Mechanical durability
200000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
black
Mounting
PCB, THT
Button shape
round
Illumination
none
Gross weight0.756 g
Certificates
EAN code4548583803589
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
D2AW-A053D-R
217 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.45 USDGross price for quantities from 1000 pcs - 1.45 USD
Packaging method by the manufacturer:Tray = 50 pcs