+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
Switches features | with lever | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | for PCB | |
Body dimensions | 13.3x5.3x7mm | |
Operating temperature | -40...85°C | |
Operating Force | 2N | |
Lever length | 14mm | |
Terminal pitch | 5.08mm | |
Contact material | silver | |
Button shape | round |