+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2D1101

Switch: door; Pos: 2; SPST-NO; 16A/250VAC; Leads: connectors; D2D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2D1101

Alternative designations: D2D 1017M

TME Symbol:
D2D-1101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
16A / 250V AC
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
OFF-(ON)
Manufacturer series
D2D
Body dimensions
30x12.4x31.7mm
Operating Force
5.88N
Switches features
two mounting hole with thread
Button shape
round
IP rating
IP40
Contact material
silver
Lever length
0m
Terminal pitch
10.4mm
Operating temperature
-25...85°C
Gross weight13.3 g
Certificates
EAN code4547648392150
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D2D1101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 10.69 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
Net price for quantities from 20 pcs - 8.26 USDGross price for quantities from 20 pcs - 8.26 USD
Net price for quantities from 40 pcs - 7.92 USDGross price for quantities from 40 pcs - 7.92 USD
Net price for quantities from 50 pcs - 7.80 USDGross price for quantities from 50 pcs - 7.80 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
Net price for quantities from 250 pcs - 7.00 USDGross price for quantities from 250 pcs - 7.00 USD
Net price for quantities from 500 pcs - 6.65 USDGross price for quantities from 500 pcs - 6.65 USD
Packaging method by the manufacturer:Cardboard = 50 pcs