+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2F-01-A

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2F-01-A
TME Symbol:
D2F-01-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Terminal pitch
5.08mm
Gross weight0.66 g
Certificates
EAN code4536853185725
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-01-A
634 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 150 pcs - 1.01 USDGross price for quantities from 150 pcs - 1.01 USD
Net price for quantities from 450 pcs - 0.93 USDGross price for quantities from 450 pcs - 0.93 USD
Net price for quantities from 900 pcs - 0.87 USDGross price for quantities from 900 pcs - 0.87 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 450 pcs