+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2F-01L3-D3

Microswitch SNAP ACTION; 1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: ARATAS

Manufacturer part number:
D2F-01L3-D3
TME Symbol:
D2F-01L3-D3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
10mm
Terminal pitch
5.08mm
Gross weight0.734 g
Certificates
EAN code4536854829925
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-01L3-D3
537 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 15 pcs - 1.58 USDGross price for quantities from 15 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 150 pcs - 1.41 USDGross price for quantities from 150 pcs - 1.41 USD
Net price for quantities from 1500 pcs - 1.32 USDGross price for quantities from 1500 pcs - 1.32 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 750 pcs