+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2F-D

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; without lever

Manufacturer: ARATAS

Manufacturer part number:
D2F-D
TME Symbol:
D2F-D

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
compact, for soldering
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Terminal pitch
5.08mm
Gross weight0.593 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS
*
D2F-D
Product withdrawn from the offer
Use the specification table below to search for similar products