+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2F-F

Microswitch SNAP ACTION; 1A/125VAC; 0.5A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2F-F
TME Symbol:
D2F-F

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Terminal pitch
5.08mm
Gross weight0.628 g
Certificates
EAN code4536853183813
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-F
152 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 15 pcs - 1.55 USDGross price for quantities from 15 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 30 pcs - 1.37 USDGross price for quantities from 30 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 60 pcs - 1.23 USDGross price for quantities from 60 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs