+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FD-2L30-1T

Microswitch SNAP ACTION; 2A/125VAC; 2A/30VDC; SPDT; ON-(ON); D2FD


Manufacturer: ARATAS

Manufacturer part number:
D2FD-2L30-1T
TME Symbol:
D2FD-2L30-1T

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2FD
Stable positions number
1
IP rating
IP60
Leads
for PCB, straight
Body dimensions
12.8x6x6.5mm
Mechanical durability
300000 cycles
Operating temperature
-20...70°C
Operating Force
0.65N
Lever length
13mm
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
5.08mm
Gross weight1 g
Certificates
EAN code4548583443730
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2FD-2L30-1T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order