+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FL20U-5073

Diode: rectifying; SMD; 200V; 1.5A; 35ns; 2F; Ufmax: 0.98V; Ifsm: 50A

Manufacturer: SHINDENGEN

Manufacturer part number:
D2FL20U-5073
TME Symbol:
D2FL20U-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
2F
Max. forward voltage
0.98V
Max. forward impulse current
50A
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D2FL20U-5073
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.