+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 6V DC | |
Switches features | without lever | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2FS | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 12.8x6.5x5.8mm | |
Mechanical durability | 100000 cycles | |
Operating temperature | -20...70°C | |
Operating Force | 0.85N | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 5.08mm | |
Contact material | silver | |
Body material | plastic | |
Key stroke | 0.5mm |