+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FS-FL-N-A

Microswitch SNAP ACTION; 0.1A/6VDC; with lever; SPST-NO; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2FS-FL-N-A
TME Symbol:
D2FS-FL-N-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 6V DC
Switches features
with lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FS
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
100000 cycles
Operating temperature
-20...70°C
Operating Force
0.25N
Lever length
10.8mm
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Contact material
silver
Body material
plastic
Key stroke
0.5mm
Actuator material
steel
Dimensions
Gross weight0.62 g
Certificates
EAN code4548583487987
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2FS-FL-N-A
1181 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 125 pcs - 0.74 USDGross price for quantities from 125 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 450 pcs - 0.64 USDGross price for quantities from 450 pcs - 0.64 USD
Net price for quantities from 900 pcs - 0.62 USDGross price for quantities from 900 pcs - 0.62 USD
Net price for quantities from 5400 pcs - 0.58 USDGross price for quantities from 5400 pcs - 0.58 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 450 pcs