+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FS4-5063

Diode: Schottky rectifying; SMD; 40V; 1.6A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
D2FS4-5063
TME Symbol:
D2FS4-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
40V
Load current
1.6A
Semiconductor structure
single diode
Capacitance
0.15nF
Max. forward voltage
0.55V
Leakage current
2.5mA
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.211 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
D2FS4-5063
737 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 750 pcs - 0.27 USDGross price for quantities from 750 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs