+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FS4-5073

Diode: Schottky rectifying; SMD; 40V; 1.6A; reel,tape


Manufacturer: SHINDENGEN

Manufacturer part number:
D2FS4-5073
TME Symbol:
D2FS4-5073

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
40V
Load current
1.6A
Semiconductor structure
single diode
Capacitance
0.15nF
Max. forward voltage
0.55V
Leakage current
2.5mA
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
D2FS4-5073
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.