+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | with lever with end bended out | |
Contacts configuration | SPDT | |
Max. contact resistance: | 150mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2FW-G | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables | |
Lead length | 0.3m | |
Body dimensions | 23.5x13.5x12mm | |
Mechanical durability | 300000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 2.45N | |
Min. insulation resistance | 0.1GΩ |