+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2GW-AL63H

Microswitch SNAP ACTION; 0.01A/13.5VDC; SPST-NO; OFF-(ON); Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2GW-AL63H
TME Symbol:
D2GW-AL63H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.01A / 13.5V DC
Switches features
with lever with end bended out
Contacts configuration
SPST-NO
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2GW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
8.3x5.3x5mm
Mechanical durability
200000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Key stroke
2.6mm
Mounting
soldered
Gross weight0.504 g
Certificates
EAN code4549734725231
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2GW-AL63H
20 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.