+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.01A / 13.5V DC | |
Switches features | with lever with end bended out | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 500mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2GW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | press-fit terminals | |
Body dimensions | 8.3x5.3x5mm | |
Mechanical durability | 200000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.5N | |
Electrical life | 200000 cycles | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Key stroke | 2.6mm | |
Mounting | connectors |