+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Alternative designations: D2HW8144D
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 100V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2HW | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables, downwards | |
Body dimensions | 13.3x5.3x6.3mm | |
Operating temperature | -40...85°C | |
Operating Force | 0.75N | |
Lever length | 0m | |
Contact material | gold | |
Button shape | round |