+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2HWBL203MR

Microswitch SNAP ACTION; 0.1A/100VAC; without lever; SPST-NO


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HWBL203MR

Alternative designations: D2HW8010C

TME Symbol:
D2HW-BL203MR

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
Switches features
without lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
cables, right
Body dimensions
13.3x5.3x6.3mm
Operating temperature
-40...85°C
Operating Force
0.75N
Lever length
0m
Contact material
gold
Button shape
round
Gross weight5.28 g
Certificates
EAN code4550431099990
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HWBL203MR
5 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 200 pcs - 3.05 USDGross price for quantities from 200 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcs