+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2HW-C201H

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2HW-C201H
TME Symbol:
D2HW-C201H

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Electrical life
100000 cycles
Contact plating
gold-plated
Terminal pitch
4.38mm
Mounting
M3 screw
Gross weight0.862 g
Certificates
EAN code4548583562585
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2HW-C201H
621 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 150 pcs - 2.11 USDGross price for quantities from 150 pcs - 2.11 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 500 pcs