+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2HW-C263MRS

Microswitch SNAP ACTION; 0.1A/100VAC; 2A/12VDC; SPST-NO; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2HW-C263MRS
TME Symbol:
D2HW-C263MRS

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
DC contacts rating @R
2A / 12V DC
Switches features
with short lever
Contacts configuration
SPST-NO
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
cables, right
Lead length
0.3m
Body dimensions
18.5x6.5x8.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
14mm
Min. insulation resistance
0.1GΩ
Gross weight3.82 g
Certificates
EAN code4549734543682
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2HW-C263MRS
230 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 60 pcs - 5.33 USDGross price for quantities from 60 pcs - 5.33 USD
Net price for quantities from 120 pcs - 4.75 USDGross price for quantities from 120 pcs - 4.75 USD
Net price for quantities from 240 pcs - 4.45 USDGross price for quantities from 240 pcs - 4.45 USD
Packaging method by the manufacturer:Cardboard = 20 pcs