+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2JW01K11MD

Microswitch SNAP ACTION; with lever; SPDT; ON-(ON); Pos: 2; D2JW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2JW01K11MD

Alternative designations: D2JW0103H

TME Symbol:
D2JW-01K11-MD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
12.7x5.3x9.4mm
Operating temperature
-40...85°C
Operating Force
0.8N
Lever length
16.5mm
Contact material
gold
Button shape
round
Gross weight15 g
Certificates
EAN code4536853186210
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2JW01K11MD
0 in TME stock
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 12 pcs - 12.91 USDGross price for quantities from 12 pcs - 12.91 USD
Net price for quantities from 20 pcs - 12.50 USDGross price for quantities from 20 pcs - 12.50 USD
Net price for quantities from 40 pcs - 11.95 USDGross price for quantities from 40 pcs - 11.95 USD
Net price for quantities from 60 pcs - 11.62 USDGross price for quantities from 60 pcs - 11.62 USD
Net price for quantities from 80 pcs - 11.34 USDGross price for quantities from 80 pcs - 11.34 USD
Net price for quantities from 100 pcs - 11.21 USDGross price for quantities from 100 pcs - 11.21 USD
Net price for quantities from 160 pcs - 10.80 USDGross price for quantities from 160 pcs - 10.80 USD
Net price for quantities from 260 pcs - 10.46 USDGross price for quantities from 260 pcs - 10.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.