+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2L20U-5060

Diode: rectifying; THT; 200V; 1.5A; Ifsm: 40A; AX078 (Ø4x5mm); 35ns


Manufacturer: SHINDENGEN

Manufacturer part number:
D2L20U-5060
TME Symbol:
D2L20U-5060

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1.5A
Semiconductor structure
single diode
Max. forward impulse current
40A
Case
AX078 (Ø4x5mm)
Max. forward voltage
0.98V
Reverse recovery time
35ns
Gross weight0.39 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
D2L20U-5060
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.