+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.001A / 6V DC | |
Switches features | without lever | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB | |
Body dimensions | 8.6x4.8x3mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 1.2N | |
Electrical life | 10000000 cycles | |
Contact material | silver | |
Actuator colour | white | |
Button shape | convex, rectangular |