+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2LS11

Microswitch SNAP ACTION; 0.001A/6VDC; without lever; SPST-NO


Manufacturer: ARATAS

Manufacturer part number:
D2LS11
TME Symbol:
D2LS-11

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.001A / 6V DC
Switches features
without lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
8.6x4.8x3mm
Mechanical durability
5000000 cycles
Operating temperature
-25...85°C
Operating Force
1.2N
Electrical life
5000000 cycles
Contact material
silver
Actuator colour
white
Button shape
convex, rectangular
Gross weight0.325 g
Certificates
EAN code4548583518582
See other products in this category: Microswitches SNAP ACTION ARATAS,
*
D2LS11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
Packaging method by the manufacturer:Reel = 2 000 pcs