+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 20mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2MC | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Body dimensions | 31x17.5x14.1mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...80°C | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Related items | CAA1M | |
Switching torque | 0.05Ncm |