+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.5A / 30V DC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2MQ | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 8.2x2.7x6.5mm | |
Operating temperature | -15...70°C | |
Operating Force | 0.59N | |
Lever length | 7.7mm | |
Terminal pitch | 2.5mm |