+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MQ1LTL

Microswitch SNAP ACTION; with lever; SPDT; ON-(ON); Pos: 2; D2MQ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ1LTL

Alternative designations: D2MQ1185H

TME Symbol:
D2MQ-1L-TL

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
for soldering, left
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
7mm
Terminal pitch
2.5mm
Contact material
silver
Button shape
round
Gross weight0.264 g
Certificates
EAN code4536853187743
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ1LTL
13 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.