+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.5A / 30V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2MQ | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | angled, for PCB, left | |
Body dimensions | 8.1x6.5x2.6mm | |
Mechanical durability | 30000 cycles | |
Operating temperature | -15...70°C | |
Operating Force | 0.39N | |
Lever length | 6.3mm | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.5mm |