+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MQ-4L-1-R

Microswitch SNAP ACTION; 0.5A/30VDC; SPDT; ON-(ON); Pos: 2; D2MQ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ-4L-1-R
TME Symbol:
D2MQ-4L-1-R

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
0.39N
Lever length
6.3mm
Terminal pitch
2.5mm
Gross weight0.27 g
Certificates
EAN code4536853187620
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ-4L-1-R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 40 pcs - 2.04 USDGross price for quantities from 40 pcs - 2.04 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 200 pcs - 1.76 USDGross price for quantities from 200 pcs - 1.76 USD
Net price for quantities from 300 pcs - 1.70 USDGross price for quantities from 300 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 2000 pcs - 1.55 USDGross price for quantities from 2000 pcs - 1.55 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs