+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MQ-4L-105-1

Microswitch SNAP ACTION; 0.05A/30VDC; SPDT; ON-(ON); Pos: 2; D2MQ

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ-4L-105-1
TME Symbol:
D2MQ-4L-105-1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.05A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
0.39N
Lever length
6.3mm
Terminal pitch
2.5mm
Gross weight0.268 g
Certificates
EAN code4536854881718
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ-4L-105-1
80 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
Net price for quantities from 200 pcs - 4.21 USDGross price for quantities from 200 pcs - 4.21 USD
Net price for quantities from 400 pcs - 4.00 USDGross price for quantities from 400 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs