+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2QW-C073H

Microswitch SNAP ACTION; 0.1A/30VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: ARATAS

Manufacturer part number:
D2QW-C073H
TME Symbol:
D2QW-C073H

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2QW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13.3x5.3x9.3mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.5N
Lever length
16mm
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
4.53mm
Gross weight0.858 g
Certificates
EAN code4547648836036
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2QW-C073H
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Net price for quantities from 25 pcs - 4.91 USDGross price for quantities from 25 pcs - 4.91 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 75 pcs - 4.56 USDGross price for quantities from 75 pcs - 4.56 USD
Net price for quantities from 100 pcs - 4.47 USDGross price for quantities from 100 pcs - 4.47 USD
Net price for quantities from 250 pcs - 4.27 USDGross price for quantities from 250 pcs - 4.27 USD