+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 40V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Case | AX078 (Ø4x5mm) | |
Max. forward voltage | 0.55V | |
Max. forward impulse current | 60A | |
Leakage current | 2mA | |
Capacitance | 95pF | |
Kind of package | bulk |