+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.6kV | |
Load current | 1.5A | |
Max. forward impulse current | 80A | |
Version | flat | |
Case | 2S | |
Electrical mounting | THT | |
Leads | flat pin | |
Kind of package | bulk | |
Max. forward voltage | 1.05V |