+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-01L1M-0

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; with lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L1M-0
TME Symbol:
D2SW-01L1M-0

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
70mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
1m
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
gold-plated
Gross weight31.38 g
Certificates
EAN code4536853192365
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L1M-0
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order