+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-P2L2H

Microswitch SNAP ACTION; 2A/250VAC; 2A/30VDC; SPDT; ON-(ON); IP67


Manufacturer: ARATAS

Manufacturer part number:
D2SW-P2L2H
TME Symbol:
D2SW-P2L2H

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
19.8x6.4x11mm
Mechanical durability
1000000 cycles
Operating temperature
-20...70°C
Operating Force
0.6N
Lever length
14.5mm
Electrical life
50000 cycles
Contact plating
silver plated
Gross weight2.15 g
Certificates
EAN code4547648023719
See other products in this category: Microswitches SNAP ACTION ARATAS,
*
D2SW-P2L2H
333 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 200 pcs - 1.69 USDGross price for quantities from 200 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs