+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SWP2L3D

Microswitch SNAP ACTION; 2A/250VAC; SPDT; ON-(ON); Pos: 2; IP67


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SWP2L3D
TME Symbol:
D2SW-P2L3D

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
19.8x6.4x11mm
Operating temperature
-20...70°C
Operating Force
0.6N
Lever length
15.8mm
Terminal pitch
8.55mm
Contact material
silver
Button shape
round
Gross weight1.847 g
Certificates
EAN code4547648023771
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
D2SWP2L3D
407 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 40 pcs - 2.08 USDGross price for quantities from 40 pcs - 2.08 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs