+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 1kΩ | |
Mounting | SMD | |
Case | TO263 | |
Power | 35W | |
Tolerance | ±1% | |
Operating voltage | 500V | |
Operating temperature | -55...175°C | |
Conform to the norm | AEC-Q200 |