+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2TO035CR0200KTE3

Resistor: thick film; 20mΩ; SMD; TO263; 35W; ±10%; 500V; -55÷175°C


Manufacturer: VISHAY

Manufacturer part number:
D2TO035CR0200KTE3
TME Symbol:
D2TO035CR0200KTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
20mΩ
Mounting
SMD
Case
TO263
Power
35W
Tolerance
±10%
Operating voltage
500V
Operating temperature
-55...175°C
Conform to the norm
AEC-Q200
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
D2TO035CR0200KTE3
0 in TME stock
Net price for quantities from 50 pcs - 8.84 USDGross price for quantities from 50 pcs - 8.84 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.