+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D30FD60K-5072

Diode: rectifying; SMD; 600V; 30A; 95ns; FD; Ufmax: 1.7V; Ifsm: 300A


Manufacturer: SHINDENGEN

Manufacturer part number:
D30FD60K-5072
TME Symbol:
D30FD60K-5072

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
95ns
Semiconductor structure
single diode
Case
FD
Max. forward voltage
1.7V
Max. forward impulse current
0.3kA
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D30FD60K-5072
0 in TME stock
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.