+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D316SURWA/S530-A3

Display: LED; 7-segment; 7.62mm; No.char: 2; red; 4mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
D316SURWA/S530-A3
TME Symbol:
D316SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Number of characters
2
Colour
red
Luminosity
4mcd
Common electrode
anode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
D316SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 32 pcs - 0.49 USDGross price for quantities from 32 pcs - 0.49 USD
Net price for quantities from 64 pcs - 0.46 USDGross price for quantities from 64 pcs - 0.46 USD
Net price for quantities from 128 pcs - 0.43 USDGross price for quantities from 128 pcs - 0.43 USD
Net price for quantities from 256 pcs - 0.41 USDGross price for quantities from 256 pcs - 0.41 USD
Net price for quantities from 512 pcs - 0.37 USDGross price for quantities from 512 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.