+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D31A7100

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 1A; max.100VDC; 10W; PCB


Manufacturer: CELDUC

Manufacturer part number:
D31A7100
TME Symbol:
D31A7100

Specification

Manufacturer
CELDUC
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 100V DC
Switching capacity
10W
Coil resistance
2.15kΩ
Mounting
PCB
Manufacturer series
D31A.1.0
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-40...70°C
Body dimensions
19.9x7.62x5.5mm
Terminal pitch
2.54mm
Dimensions
Output configuration
Gross weight1.66 g
Certificates
See other products in this category: Reed Electromagnetic Relays CELDUC,
See other products from this series.:
*
D31A7100
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
Net price for quantities from 108 pcs - 4.01 USDGross price for quantities from 108 pcs - 4.01 USD
Net price for quantities from 216 pcs - 3.73 USDGross price for quantities from 216 pcs - 3.73 USD
Packaging method by the manufacturer:Tube = 27 pcs