+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3742D-10.0

Cable; micro HDMI plug,both sides; PVC; HDMI 2.0,optical; 10m


Manufacturer: VCOM

Manufacturer part number:
D3742D-10.0
TME Symbol:
D3742D-10.0

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 2.0, optical
Support
4K, HDCP 2.2, HDR, UHD 2160p
Cable length
10m
Insulation colour
black
Contact plating
gold-plated
Enclosure material
metal
Kit contents
Micro HDMI - HDMI adapter x2
Cable/adapter structure
  • both sides
  • micro HDMI plug
Connection cable features
  • Active Optical Cable (AOC)
  • with removable adapter
Gross weight383 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
D3742D-10.0
11 in TME stock
Net price for quantities from 1 pcs - 69.70 USDGross price for quantities from 1 pcs - 69.70 USD
Net price for quantities from 3 pcs - 61.94 USDGross price for quantities from 3 pcs - 61.94 USD
Net price for quantities from 5 pcs - 54.20 USDGross price for quantities from 5 pcs - 54.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.