+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VCOM | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 2.0, optical | |
Support | 4K, HDCP 2.2, HDR, UHD 2160p | |
Cable length | 20m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connection cable features | Active Optical Cable (AOC) | |
Enclosure material | metal |