+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3742P-30.0

Cable; HDMI plug,both sides; PVC; HDMI 2.0,optical; 30m; black


Manufacturer: VCOM

Manufacturer part number:
D3742P-30.0
TME Symbol:
D3742P-30.0

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 2.0, optical
Support
4K, HDCP 2.2, HDR, UHD 2160p
Cable length
30m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
Active Optical Cable (AOC)
Enclosure material
metal
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight1.1731 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
D3742P-30.0
24 in TME stock
Net price for quantities from 1 pcs - 60.72 USDGross price for quantities from 1 pcs - 60.72 USD
Net price for quantities from 3 pcs - 53.97 USDGross price for quantities from 3 pcs - 53.97 USD
Net price for quantities from 5 pcs - 47.22 USDGross price for quantities from 5 pcs - 47.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.