+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3C-2210

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPDT; Pos: 2; D3C


Manufacturer: ARATAS

Manufacturer part number:
D3C-2210
TME Symbol:
D3C-2210

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON) MBB
Number of positions
2
Manufacturer series
D3C
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8x5.6x6mm
Operating temperature
-20...80°C
Operating Force
1.28N
Lever length
4.6mm
Terminal pitch
2.54mm
Schematic diagram
Gross weight0.278 g
Certificates
EAN code4536853196356
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D3C-2210
3317 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 125 pcs - 1.06 USDGross price for quantities from 125 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs